ETA ETA 2-5700 Thermal Circuit Breaker -, 25A Current Rating 1-Pole, Panel
- RS Stock No.:
- 285-7984
- Distrelec Article No.:
- 133-21-817
- Mfr. Part No.:
- 2-5700-IG1-P10-25A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€20.05
(exc. VAT)
€24.66
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.05 |
*price indicative
- RS Stock No.:
- 285-7984
- Distrelec Article No.:
- 133-21-817
- Mfr. Part No.:
- 2-5700-IG1-P10-25A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 25A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Range | ETA | |
| Series | 2-5700 | |
| Mount Type | Panel | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Reset Actuator Type | Resettable Over-current Protection with Thermal Tripping | |
| Standards/Approvals | RoHS, REACH SVHC SVHC Statement | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 400A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 25A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Range ETA | ||
Series 2-5700 | ||
Mount Type Panel | ||
Tripping Mechanism Anaerobic Adhesive | ||
Reset Actuator Type Resettable Over-current Protection with Thermal Tripping | ||
Standards/Approvals RoHS, REACH SVHC SVHC Statement | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 400A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The thermal circuit breaker is rated for 25A and offers resettable over-current protection with thermal tripping. It is designed for flush-mounting and requires single-hole mounting with hex and knurled nut fastening. Additionally, it is double insulated and features one pole breaking of the current circuit.
Operational temperature -20 to 60 °C
IP rating IP00, IP40
Related links
- ETA ETA 2-5700 Thermal Circuit Breaker - Panel Mount
- ETA 2-5700 Thermal Circuit Breaker - Panel
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - Panel
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2-5700-IG1-P10 Thermal Circuit Breaker - Panel Mount
- ETA 2 → 5000 15A Current Rating 1-Pole, Panel
- ETA 2-5700-IG1-P10 Thermal Circuit Breaker - Panel Mount
- ETA 2 5700 Thermal Circuit Breaker - Panel
