ETA 2 → 5000, 2 → 5700 2-5700-IG1-P10 Thermal Circuit Breaker -, 15A Current Rating 1-Pole, Panel
- RS Stock No.:
- 288-4086
- Distrelec Article No.:
- 133-21-787
- Mfr. Part No.:
- 2-5700-IG1-P10-15A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€27.61
(exc. VAT)
€33.96
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.61 |
*price indicative
- RS Stock No.:
- 288-4086
- Distrelec Article No.:
- 133-21-787
- Mfr. Part No.:
- 2-5700-IG1-P10-15A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 15A | |
| Range | 2 → 5000, 2 → 5700 | |
| Series | 2-5700-IG1-P10 | |
| Number of Poles | 1 | |
| Width | 50mm | |
| Mount Type | Panel | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Press to Reset | |
| Depth | 46.5mm | |
| Height | 14.5mm | |
| Standards/Approvals | EN 60934, IEC 60934 | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 400A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 15A | ||
Range 2 → 5000, 2 → 5700 | ||
Series 2-5700-IG1-P10 | ||
Number of Poles 1 | ||
Width 50mm | ||
Mount Type Panel | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Press to Reset | ||
Depth 46.5mm | ||
Height 14.5mm | ||
Standards/Approvals EN 60934, IEC 60934 | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 400A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The thermal circuit breaker designed for resettable over-current protection, activated by thermal tripping. It's a flush-mount type suitable for single-hole mounting, secured with hex and knurled nut fastening. The breaker offers double insulation and one-pole breaking of the current circuit, providing enhanced safety features for electrical systems, typically found in appliances, equipment, or automotive applications.
Without manual release mechanism
IP rating IP00, IP40
Related links
- ETA 2 → 5000 6A Current Rating Screw
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - Panel
- ETA 2-5700-IG1-P10 Thermal Circuit Breaker - Panel Mount
- ETA 2-5700-IG1-P10 Thermal Circuit Breaker - Panel Mount
- ETA ETA 2-5700 Thermal Circuit Breaker - Panel Mount
- ETA 2 5700 Thermal Circuit Breaker - Panel
- ETA 2-5700-IG1 Thermal Circuit Breaker - Flush
- ETA ETA 2-5700 Thermal Circuit Breaker - Panel
