ETA 2-5700-IG1-P10 Thermal Circuit Breaker -, 4A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 288-4088
- Distrelec Article No.:
- 133-21-748
- Mfr. Part No.:
- 2-5700-IG1-P10-4A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€26.76
(exc. VAT)
€32.91
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.76 |
*price indicative
- RS Stock No.:
- 288-4088
- Distrelec Article No.:
- 133-21-748
- Mfr. Part No.:
- 2-5700-IG1-P10-4A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 4A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 2-5700-IG1-P10 | |
| Number of Poles | 1 | |
| Width | 50mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade Terminal | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Standards/Approvals | EN 6094 (IEC 6094), RoHS, REACH | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 80A | |
| Rated DC Voltage | 28V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 4A | ||
Product Type Thermal Circuit Breaker | ||
Series 2-5700-IG1-P10 | ||
Number of Poles 1 | ||
Width 50mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade Terminal | ||
Tripping Mechanism Anaerobic Adhesive | ||
Standards/Approvals EN 6094 (IEC 6094), RoHS, REACH | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 80A | ||
Rated DC Voltage 28V dc | ||
RoHS Status: Exempt
The single pole thermal circuit breaker with a press-to-reset, tease-free mechanism is a reliable choice for a variety of applications. It is approved to CBE standard EN 60934 (IEC 60934) and can be panel mounted with flange or thread neck for easy installation and operation.
Snap action mechanism for quick response
Optional manual release for added flexibility
Push-push operation available for convenience
Flange mounting for easy installation
Thread neck design for versatility
Related links
- ETA 2-5700-IG1-P10 Thermal Circuit Breaker - Panel Mount
- ETA ETA 2-5700 Thermal Circuit Breaker - Panel Mount
- ETA 2 → 5000 15A Current Rating 1-Pole, Panel
- ETA ETA 2-5700 Thermal Circuit Breaker - Panel
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - Panel
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - Panel
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - Panel
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - Panel
