ETA 201 Thermal Circuit Breaker -, 2.5A Current Rating 1-Pole, Rail
- RS Stock No.:
- 288-4048
- Distrelec Article No.:
- 133-07-934
- Mfr. Part No.:
- 201-2,5A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 288-4048
- Distrelec Article No.:
- 133-07-934
- Mfr. Part No.:
- 201-2,5A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 2.5A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 201 | |
| Number of Poles | 1 | |
| Width | 71.5mm | |
| Mount Type | Rail | |
| Tripping Characteristics | Magnetic, Thermal | |
| Height | 12.5mm | |
| Standards/Approvals | EN 60934 (IEC 934) | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 2.5A | ||
Product Type Thermal Circuit Breaker | ||
Series 201 | ||
Number of Poles 1 | ||
Width 71.5mm | ||
Mount Type Rail | ||
Tripping Characteristics Magnetic, Thermal | ||
Height 12.5mm | ||
Standards/Approvals EN 60934 (IEC 934) | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 65V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Thermal-Magnetic Circuit Breaker 201/-WA is a single pole circuit breaker featuring tease-free, trip-free operation with precision performance. Approved to CBE standard EN 60934, it is ideal for process control systems, instrumentation, and rail vehicles due to its narrow profile housing and EN rail mounting.
Single pole thermal-magnetic circuit breaker
Tease-free, trip-free snap action mechanism
Two button operation (M-type TM CBE to EN 60934)
Narrow profile housing and recessed terminals
Precision CBE performance with standard EN rail mounting
Voltage rating AC 240 V (50/60 Hz); DC 65 V
Current rating 0.05...16 A (type 201)
Low-resistance type available (201-WA 0.05...10 A)
Related links
- ETA 201 201 Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V ac, 65 V dc
- ETA 201 201 Thermal Magnetic Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 65 V dc
- ETA 201 201 Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 65 V dc
- ETA 201 201 Thermal Magnetic Circuit Breaker - 1-Pole 1A Current Rating 250V ac, 65 V dc
- ETA 201 201 Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 65 V dc
- ETA 201 201 Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 250V ac, 65 V dc
- ETA 201 201 Thermal Magnetic Circuit Breaker - 1-Pole 500mA Current Rating 250V ac, 65 V dc
- ETA 106-P10 Thermal Circuit Breaker - 1-Pole 2.5A Current Rating 240V ac, 48 V dc
