ETA 106-P10 Thermal Circuit Breaker -, 2.5A Current Rating 1-Pole, Panel
- RS Stock No.:
- 289-0548
- Distrelec Article No.:
- 133-07-413
- Mfr. Part No.:
- 106-P10-2,5A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€16.20
(exc. VAT)
€19.93
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.20 |
*price indicative
- RS Stock No.:
- 289-0548
- Distrelec Article No.:
- 133-07-413
- Mfr. Part No.:
- 106-P10-2,5A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 2.5A | |
| Series | 106-P10 | |
| Number of Poles | 1 | |
| Mount Type | Panel | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | IEC 60068-2-11, EN 60934 (IEC 934), IEC 60068-2-78 | |
| Breaking Capacity | 200A | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 2.5A | ||
Series 106-P10 | ||
Number of Poles 1 | ||
Mount Type Panel | ||
Tripping Mechanism Anaerobic Adhesive | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals IEC 60068-2-11, EN 60934 (IEC 934), IEC 60068-2-78 | ||
Breaking Capacity 200A | ||
Rated DC Voltage 48V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The single pole thermal circuit breaker is a miniaturised, push-to-reset mechanism with trip-free operation. It is designed for panel mounting with a thread neck and offers voltage ratings of AC 240 V and DC 48 V. Approved to CBE standard EN 60934, this circuit breaker is suitable for a variety of applications.
Miniaturised single pole thermal circuit breaker with push-to-reset mechanism
Snap action operation for trip-free functionality
Available in versions for panel mounting with thread neck
Voltage ratings of AC 240 V and DC 48 V for versatility
Approved to CBE standard EN 60934 for reliability
Related links
- ETA 106-P10 Thermal Circuit Breaker -, 2.5A Current Rating 1-Pole
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA Thermal Overcurrent Circuit Breakers 2-5700 Thermal Circuit Breaker - Panel
