ETA 106-P30 Thermal Circuit Breaker -, 3A Current Rating 1-Pole, Panel
- RS Stock No.:
- 289-0555
- Distrelec Article No.:
- 133-20-603
- Mfr. Part No.:
- 106-P30-3A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€16.66
(exc. VAT)
€20.49
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.66 |
*price indicative
- RS Stock No.:
- 289-0555
- Distrelec Article No.:
- 133-20-603
- Mfr. Part No.:
- 106-P30-3A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 3A | |
| Number of Poles | 1 | |
| Series | 106-P30 | |
| Width | 19mm | |
| Mount Type | Panel | |
| Terminal Type | Blade Terminal | |
| Tripping Mechanism | Thermal | |
| Tripping Characteristics | Thermal | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | EN6094, RoHS, VDE and CSA, REACH | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 15A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 3A | ||
Number of Poles 1 | ||
Series 106-P30 | ||
Width 19mm | ||
Mount Type Panel | ||
Terminal Type Blade Terminal | ||
Tripping Mechanism Thermal | ||
Tripping Characteristics Thermal | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals EN6094, RoHS, VDE and CSA, REACH | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 15A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Miniaturised single pole thermal circuit breaker with push to reset, tease free, trip free, snap action mechanism. Available in versions for PCB or panel mounting, snap in or thread neck, or as an integral type. Approved to CBE standard EN60934.
VDE and CSA approved
Shock and vibration
IP40 and IP00 degree protection
Related links
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 Thermal Circuit Breaker - Panel, PCB
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 Thermal Circuit Breaker - Panel Mount
