ETA 106-P30 Thermal Circuit Breaker -, 4A Current Rating 1-Pole, Panel, PCB
- RS Stock No.:
- 289-0556
- Distrelec Article No.:
- 133-20-702
- Mfr. Part No.:
- 106-P30-4A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€17.06
(exc. VAT)
€20.98
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 26 October 2026
- Plus 50 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.06 |
*price indicative
- RS Stock No.:
- 289-0556
- Distrelec Article No.:
- 133-20-702
- Mfr. Part No.:
- 106-P30-4A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 4A | |
| Number of Poles | 1 | |
| Series | 106-P30 | |
| Width | 19mm | |
| Mount Type | Panel, PCB | |
| Terminal Type | Blade Terminal | |
| Mount Hole Size | M2 | |
| Tripping Mechanism | Snap Action | |
| Reset Actuator Type | Push to Reset | |
| Standards/Approvals | EN60934, UL 1077 | |
| Depth | 27.6mm | |
| Height | 8.8mm | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 2000200A | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 4A | ||
Number of Poles 1 | ||
Series 106-P30 | ||
Width 19mm | ||
Mount Type Panel, PCB | ||
Terminal Type Blade Terminal | ||
Mount Hole Size M2 | ||
Tripping Mechanism Snap Action | ||
Reset Actuator Type Push to Reset | ||
Standards/Approvals EN60934, UL 1077 | ||
Depth 27.6mm | ||
Height 8.8mm | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 2000200A | ||
Rated DC Voltage 48V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Miniaturised single pole thermal circuit breaker with push to reset, tease free, trip free, snap action mechanism. Available in versions for PCB or panel mounting, snap in or thread neck, or as an integral type. Approved to CBE standard EN60934.
VDE and CSA approved
Shock and vibration
IP40 and IP00 degree protection
Related links
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 Thermal Circuit Breaker - Panel
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
