ETA 105 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Base
- RS Stock No.:
- 728-8632
- Mfr. Part No.:
- 105-P10-10A
- Manufacturer:
- ETA
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.89
(exc. VAT)
€30.61
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €24.89 |
| 15 - 24 | €23.60 |
| 25 + | €22.85 |
*price indicative
- RS Stock No.:
- 728-8632
- Mfr. Part No.:
- 105-P10-10A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 105 | |
| Number of Poles | 1 | |
| Width | 14mm | |
| Mount Type | Base | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | CE, RoHS | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 25A | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Series 105 | ||
Number of Poles 1 | ||
Width 14mm | ||
Mount Type Base | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals CE, RoHS | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 25A | ||
Break Time Medium | ||
105 Series Thermal Circuit Breaker
Miniaturised single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Snap-in panel mounting
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE; SEV and NEMKO.
Related links
- ETA 105 Thermal Circuit Breaker - Base
- ETA 105 Thermal Circuit Breaker - Base
- ETA 104105106 105 Thermal Circuit Breaker - Base
- ETA ETA 2-5000 Thermal Circuit Breaker - Panel
- ETA 1658 Thermal Circuit Breaker - Panel
- ETA 2-5700 Thermal Circuit Breaker - Panel
- ETA ETA 2-5700 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
