ETA 106 Thermal Circuit Breaker -, 8A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 728-8651
- Mfr. Part No.:
- 106-P10-000040-8A
- Manufacturer:
- ETA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.90
(exc. VAT)
€20.79
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.90 |
| 10 - 14 | €16.04 |
| 15 + | €15.48 |
*price indicative
- RS Stock No.:
- 728-8651
- Mfr. Part No.:
- 106-P10-000040-8A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 8A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 106 | |
| Number of Poles | 1 | |
| Width | 11mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade | |
| Mount Hole Size | 8.9 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Height | 44.1mm | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 240V ac | |
| Depth | 27.6mm | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 48V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 8A | ||
Product Type Thermal Circuit Breaker | ||
Series 106 | ||
Number of Poles 1 | ||
Width 11mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade | ||
Mount Hole Size 8.9 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Height 44.1mm | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 240V ac | ||
Depth 27.6mm | ||
Breaking Capacity 25A | ||
Rated DC Voltage 48V dc | ||
Break Time Medium | ||
- COO (Country of Origin):
- TN
106-P10 Series Thermal Circuit Breaker
Miniaturised single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Single hole Threadneck panel mounting with hex and knurled nut, and Blade terminals
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE; SEV and NEMKO.
Related links
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
