ETA 106 Thermal Circuit Breaker -, 3A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 728-8648
- Mfr. Part No.:
- 106-P10-000040-3A
- Manufacturer:
- ETA
Image representative of range
Get a bulk buy discount
Add 10 more to save €8.80
View bulk pricing optionsSubtotal (1 unit)*
€16.90
(exc. VAT)
€20.79
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.90 | - |
| 10 - 14 | €16.02 | €8.80 |
| 15 + | €15.47 | €21.45 |
*price indicative
- RS Stock No.:
- 728-8648
- Mfr. Part No.:
- 106-P10-000040-3A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 3A | |
| Number of Poles | 1 | |
| Series | 106 | |
| Width | 11mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | CE, RoHS | |
| Breaking Capacity | 25A | |
| Break Time | Medium | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 3A | ||
Number of Poles 1 | ||
Series 106 | ||
Width 11mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals CE, RoHS | ||
Breaking Capacity 25A | ||
Break Time Medium | ||
Rated DC Voltage 48V dc | ||
106-P10 Series Thermal Circuit Breaker
Miniaturised single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Single hole Threadneck panel mounting with hex and knurled nut, and Blade terminals
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE; SEV and NEMKO.
Related links
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Automotive Circuit Breakers - 1-Pole 3A Current Rating 48 V dc
- ETA 106-P30 Thermal Circuit Breaker - Panel
