Schurter T9 T9 Thermal Circuit Breaker -, 3A Current Rating 1-Pole, Panel
- RS Stock No.:
- 830-4280
- Mfr. Part No.:
- 4404.0096
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 10 more to save €2.90
View bulk pricing optionsSubtotal (1 unit)*
€5.44
(exc. VAT)
€6.69
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.44 | - |
| 10 - 24 | €5.15 | €2.90 |
| 25 - 49 | €4.82 | €15.50 |
| 50 + | €4.44 | €50.00 |
*price indicative
- RS Stock No.:
- 830-4280
- Mfr. Part No.:
- 4404.0096
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 3A | |
| Product Type | Thermal Circuit Breaker | |
| Series | T9 | |
| Range | T9 | |
| Number of Poles | 1 | |
| Width | 19mm | |
| Mount Type | Panel | |
| Terminal Type | Snap-In | |
| Mount Hole Size | 16 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Height | 19mm | |
| Standards/Approvals | RoHS | |
| Rated AC Voltage | 240V ac | |
| Depth | 10mm | |
| Rated DC Voltage | 32V dc | |
| Break Time | Short | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 3A | ||
Product Type Thermal Circuit Breaker | ||
Series T9 | ||
Range T9 | ||
Number of Poles 1 | ||
Width 19mm | ||
Mount Type Panel | ||
Terminal Type Snap-In | ||
Mount Hole Size 16 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Height 19mm | ||
Standards/Approvals RoHS | ||
Rated AC Voltage 240V ac | ||
Depth 10mm | ||
Rated DC Voltage 32V dc | ||
Break Time Short | ||
- COO (Country of Origin):
- IN
T9 series thermal circuit breakers
T9 single-pole, compact thermal circuit breakers.
Trigger via a bimetallic element.
Connection via Faston terminals.
Reset button on the front panel.
Snap-fitting installation.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA, IEC 60394
Related links
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9-611 Thermal Circuit Breaker - Panel
- Schurter T9 T9-311 Thermal Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - Panel
