Schurter T9 Thermal Magnetic Circuit Breaker - 1-Pole, 12A Current Rating
- RS Stock No.:
- 830-4303
- Mfr. Part No.:
- 4404.0103
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 830-4303
- Mfr. Part No.:
- 4404.0103
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 12A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Series | T9 | |
| Number of Poles | 1 | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 12A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Series T9 | ||
Number of Poles 1 | ||
Width 19mm | ||
- COO (Country of Origin):
- IN
T9 series thermal circuit breakers
T9 single-pole, Compact thermal circuit breakers.
Trigger via a bimetallic element.
Connection via Faston terminals.
Reset button on the front panel.
Snap-fitting installation.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA, IEC 60394
Related links
- Schurter T9 Thermal Magnetic Circuit Breaker - 1-Pole, 12A Current Rating
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 4A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 16A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 8A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Schurter T9 T9-711 Thermal Circuit Breaker - 1-Pole 12A Current Rating 240V ac, 48 V dc
