ETA 104-PR Thermal Circuit Breaker -, 4A Current Rating 1-Pole, Base
- RS Stock No.:
- 728-8610
- Mfr. Part No.:
- 104-PR-4A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€19.40
(exc. VAT)
€23.86
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.40 |
*price indicative
- RS Stock No.:
- 728-8610
- Mfr. Part No.:
- 104-PR-4A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 4A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 104-PR | |
| Number of Poles | 1 | |
| Width | 11mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS, CE | |
| Break Time | Medium | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 25A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 4A | ||
Product Type Thermal Circuit Breaker | ||
Series 104-PR | ||
Number of Poles 1 | ||
Width 11mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS, CE | ||
Break Time Medium | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 25A | ||
104-PR Series Thermal Circuit Breaker
Miniaturised single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Solder terminal pins for PCB mounting
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE; SEV and NEMKO.
Related links
- ETA 104-PR Thermal Circuit Breaker - Base
- ETA 104-PR Thermal Circuit Breaker - Base
- ETA 104-PR Thermal Circuit Breaker - Base
- ETA 0.05 to 10 A 104-PR Thermal Circuit Breaker - Base
- ETA 1140-F Thermal Circuit Breaker - Base
- ETA 1140-E Thermal Circuit Breaker - Base
- ETA 2-5700-IG1-P10 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 Thermal Circuit Breaker - Panel, PCB
