Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 595 mm x 495mm x 15 mm

Get a bulk buy discount

Add 3 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€77.33

(exc. VAT)

€95.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 16 November 2026
  • Plus 24 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2€77.33-
3 - 5€71.926%
6 - 11€68.0512%
12 +€61.8620%

*price indicative

RS Stock No.:
840-5513
Manufacturer:
Superwool
Find similar products by selecting one or more attributes.
Select all

Brand

Superwool

Product Type

Thermal Insulating Sheet

Material

Calcium-Magnesium Silicate

Maximum Operating Temperature

1300°C

Length

595mm

Width

495mm

Thickness

15mm

Density

350kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Colour

Brown, White

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Flame-Retardant Board Thermal Insulation, 595 mm x 495 mm x 15 mm


This board is the perfect choice for industrial applications which require a rigid insulating material. Made from low bio-persistent wool and a mixture of organic and inorganic binders, this thermal insulation sheet can withstand temperatures in excess of +1150ºC.

The 595 mm x 495 mm rigid board can be die-cut or shaped by a hacksaw blade, so it's easy to create precise blocks to match your insulation needs. This insulation board is resistant to thermal shock, so it's ideal for environments that experience significant variations in temperature. The panel also meets the Note Q requirements of European Regulation 1272/2008, so it is exempt from labelling in Europe.

This thermal insulation sheet is safe for lining kilns and heat-treatment furnaces, as it features low head-storage capacity and thermal conductivity, so it can come in direct contact with flame.

Features and Benefits


• Maximum operating temperature of +1150ºC (continuous), +1300ºC (intermittent)

• Thermal shock resistant

• Flame-retardant thermal insulation sheets

• Density of 350 kg/m³

• Length of 595 mm

• Width of 495 mm

• Thickness of 15 mm

• Thermal conductivity ranges from 0.05 W/mK to 0.26 W/mK

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy