Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 595 mm x 495mm x 20 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€91.15

(exc. VAT)

€112.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2€91.15
3 - 5€84.77
6 - 11€80.21
12 +€72.92

*price indicative

RS Stock No.:
103-4058
Manufacturer:
Superwool
Find similar products by selecting one or more attributes.
Select all

Brand

Superwool

Product Type

Thermal Insulating Sheet

Material

Calcium-Magnesium Silicate

Maximum Operating Temperature

1150°C

Length

595mm

Width

495mm

Thickness

20mm

Density

350kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Colour

White, Brown

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Fibre Thermal Insulation, 595 mm x 495 mm x 20 mm


If you need a rigid insulation board able to cope with ultra-high temperatures, turn to this thermal insulation sheet from RS PRO. It's made from low bio-persistent insulation wool combined with organic and inorganic binders and can be used at ultra-high temperatures of up to +1150ºC.

With low heat-storage capacity, very low thermal conductivity and an ability to be used in applications where they are in direct contact with a flame, these insulation sheets are perfect for use as kiln linings or heat-treatment furnace linings. They're also suitable for use in applications where there are significant temperature variations as they offer excellent thermal-shock resistance. The rigid board can be easily die-cut or shaped with a hacksaw blade.

Meeting the requirements under Note Q of European Regulation 1272/2008, these sheets are exempt from labelling requirements in Europe.

Features and Benefits


• Maximum operating temperature of +1150ºC

• Thermal shock resistant

• Flame-retardant

• Thermal insulation sheets

• Density of 350 kg/m³

• Length of 595 mm

• Width of 495 mm

• Thickness of 20 mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy