Murata NTC Thermistor, 47kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- RS Stock No.:
- 187-3481
- Mfr. Part No.:
- NCP15WB473F03RC
- Manufacturer:
- Murata
Price Each (On a Reel of 10000)**
€0.038
(exc. VAT)
€0.047
(inc. VAT)
500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.038 | €380.00 |
**price indicative
Related links
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- TDK NTC Thermistor 0402 (1005M), 1 x 0.5 x 0.5mm
- Vishay NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Panasonic Thermistor 0402 (1005M), 1 x 0.5 x 0.5mm
- Murata Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata Thermistor NTC Type 1 x 0.5 x 0.5mm