Login / Register to access your benefits
Recently searched

    Murata PTC Thermistor, 1kΩ Resistance, PTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

    Subtotal (1 reel of 10000 units)**

    €1,010.00

    (exc. VAT)

    €1,240.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    10000 +€0.101€1,010.00

    **price indicative

    RS Stock No.:
    181-1310
    Mfr. Part No.:
    PRF15BG102RB6RC
    Manufacturer:
    Murata
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Murata

    Series

    PRF

    Temperature Coefficient Type

    PTC

    Resistance @ 25 °C

    1kΩ

    Tolerance

    ±50%

    Package/Case

    0402 (1005M)

    Length

    1mm

    Depth

    0.5mm

    Height

    0.5mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +90°C

    Dimensions

    1 x 0.5 x 0.5mm

    Related links