Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor, NTC Type 30 kΩ, DO-35 62.33 mm
- RS Stock No.:
- 257-9481
- Mfr. Part No.:
- AL03006-17.53K-98-G1
- Manufacturer:
- Amphenol Advanced Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€1,026.00
(exc. VAT)
€1,262.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | €1.026 | €1,026.00 |
| 2000 + | €1.00 | €1,000.00 |
*price indicative
- RS Stock No.:
- 257-9481
- Mfr. Part No.:
- AL03006-17.53K-98-G1
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Glass Encapsulated NTC Thermistor | |
| Series | AL03006 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 7s | |
| Automotive Standard | No | |
| Application | Automotive, Industrial Product Component, Food, HVAC, White Goods, Appliance, Telecom, Oven, Chemical, Battery, Electric Ranges, Electric Vehicle | |
| Package/Case | DO-35 | |
| Resistance at 25°C | 30kΩ | |
| Pin Count | 2 | |
| Diameter | 1.9mm | |
| Length | 62.33mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 250°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Glass Encapsulated NTC Thermistor | ||
Series AL03006 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 7s | ||
Automotive Standard No | ||
Application Automotive, Industrial Product Component, Food, HVAC, White Goods, Appliance, Telecom, Oven, Chemical, Battery, Electric Ranges, Electric Vehicle | ||
Package/Case DO-35 | ||
Resistance at 25°C 30kΩ | ||
Pin Count 2 | ||
Diameter 1.9mm | ||
Length 62.33mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 250°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The Amphenol Advanced Sensors thermometrics NTC diode thermistors consist of a range of NTC chip thermistors in DO-35 style glass package with axial solder-coated copper-clad steel wires, designed for accurate temperature measurement, control and compensation.
Tight tolerances on resistance and B value
Operation up to 482°F (250°C) with excellent stability
Glass body provides hermetic seal and voltage insulation and excellent stability
Designed for cost-effective solid state sensor
Lead wires metallurgically bonded to thermistor element for improved reliability
Resistant to corrosive atmospheres and harsh environments
Available on axial bandolier to IEC-286-1/EIA468A
Also available loose-packed with axial and radial wire forms
Related links
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor DO-35 62.33 mm
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor DO-35 62.33 mm
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor DO-35
- Amphenol Advanced Sensors Thermistor 10 kΩ, DO-35 62.33 mm 29.2 mm
- TDK Glass Encapsulated NTC Thermistor DO-35 5 mm 66 mm 400 μm
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 25 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 120 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 0.5 Ω
