Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor, NTC Type 100 kΩ, DO-35 62.33 mm
- RS Stock No.:
- 257-9487
- Mfr. Part No.:
- AL03006-58.2K-97-G1
- Manufacturer:
- Amphenol Advanced Sensors
Get a bulk buy discount
Add 50 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.56
(exc. VAT)
€6.84
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.112 | €5.56 | - |
| 50 - 95 | €0.924 | €4.62 | 16% |
| 100 - 245 | €0.912 | €4.56 | 17% |
| 250 - 495 | €0.902 | €4.51 | 18% |
| 500 + | €0.89 | €4.45 | 19% |
*price indicative
- RS Stock No.:
- 257-9487
- Mfr. Part No.:
- AL03006-58.2K-97-G1
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Series | AL03006 | |
| Product Type | Glass Encapsulated NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Reel | |
| Thermal Time Constant | 7s | |
| Tolerance ± | 10% | |
| Automotive Standard | No | |
| Application | Industrial Product Component, Battery, HVAC, Electric Vehicles, White Goods, Automotive, Appliance, Telecom | |
| Package/Case | DO-35 | |
| Pin Count | 2 | |
| Resistance at 25°C | 100kΩ | |
| Termination Style | Axial | |
| Length | 62.33mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 204°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Series AL03006 | ||
Product Type Glass Encapsulated NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Reel | ||
Thermal Time Constant 7s | ||
Tolerance ± 10% | ||
Automotive Standard No | ||
Application Industrial Product Component, Battery, HVAC, Electric Vehicles, White Goods, Automotive, Appliance, Telecom | ||
Package/Case DO-35 | ||
Pin Count 2 | ||
Resistance at 25°C 100kΩ | ||
Termination Style Axial | ||
Length 62.33mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 204°C | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- US
The Amphenol Advanced Sensors thermometrics NTC diode thermistors consist of a range of NTC chip thermistors in DO-35 style glass package with axial solder-coated copper-clad steel wires, designed for accurate temperature measurement, control and compensation.
Tight tolerances on resistance and B value
Operation up to 482°F (250°C) with excellent stability
Glass body provides hermetic seal and voltage insulation and excellent stability
Designed for cost-effective solid state sensor
Lead wires metallurgically bonded to thermistor element for improved reliability
Resistant to corrosive atmospheres and harsh environments
Available on axial bandolier to IEC-286-1/EIA468A
Also available loose-packed with axial and radial wire forms
Related links
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor DO-35 62.33 mm
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor DO-35 62.33 mm
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor DO-35
- Amphenol Advanced Sensors Thermistor 10 kΩ, DO-35 62.33 mm 29.2 mm
- TDK Glass Encapsulated NTC Thermistor DO-35 5 mm 66 mm 400 μm
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 25 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 120 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 0.5 Ω
