Amphenol Advanced Sensors Kapton HN NTC Thermistor, 0 °C Min, 50 °C Max, 768 μm Probe

Get a bulk buy discount

Add 50 more to save €69.00

View bulk pricing options

Subtotal (1 unit)*

€10.15

(exc. VAT)

€12.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 753 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€10.15-
50 - 99€8.77€69.00
100 - 249€8.56€159.00
250 - 499€8.35€450.00
500 +€8.11€1,020.00

*price indicative

Packaging Options:
RS Stock No.:
210-4359
Mfr. Part No.:
MA100BF103AN
Manufacturer:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Thermistor Type

NTC

Product Type

Thermistor

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

50°C

Response Time

2s

Probe Diameter

768μm

Probe Length

9.52mm

Cable Length

610mm

Terminal Type

Wire Lead

Accuracy

±0.05°C

Material

Kapton HN

Standards/Approvals

RoHS

The Amphenol Advanced Sensors MA100BF103AN is a Thermometric Biomedical Chip Thermistor Assemblies are designed for use in applications involving both intermittent and continuous patient temperature monitoring. Repeatability and fast response are essential, not only for the intermittent temperature requirements associated with oral and rectal fever measurements, but also for the continuous monitoring often necessary during induced-hypothermia and general anaesthesia, or when employed in the care of infants and premature babies. Thermistor, designed exclusively for biomedical applications in the range of 32°F to 122°F (0°C to 50°C).

Field-proven designs.

Highly stable and reliable.

Interchangeable tolerances in the range of 32°F to 122°F (0°C to 50°C).

Tight geometries.

Fast response times.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy