Amphenol Advanced Sensors NTC Thermistor, -80 °C Min, 150 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

€1,632.00

(exc. VAT)

€2,007.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500€3.264€1,632.00
1000 - 2000€3.179€1,589.50
2500 +€3.101€1,550.50

*price indicative

RS Stock No.:
210-4331
Mfr. Part No.:
DC95F103WN
Manufacturer:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Thermistor

Thermistor Type

NTC

Minimum Temperature Sensed

-80°C

Maximum Temperature Sensed

150°C

Standards/Approvals

RoHS

COO (Country of Origin):
US
Amphenol Advanced Sensors DC95F103WN offers a wide range of solutions for temperature sensing challenges. NTC and PTC Thermistors are used in a broad spectrum of industries which include automotive, medical, power and industrial applications

Precision, solid state temperature sensor.

Suitable for use over a range of -112 F to 302 F (-80 C to 150C).

High sensitivity .

High reliability and stability over an interchangeable range.

Rugged construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy