RS PRO Type Type T Hypodermic Thermocouple 100 mm Length, 1.6 mm Diameter, -75 °C → 250 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€63.07

(exc. VAT)

€77.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 11 January 2027
  • Plus 12 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€63.07
5 - 9€59.92
10 +€56.77

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
151-271
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

Type T

Product Type

Hypodermic Thermocouple

Probe Diameter

1.6mm

Probe Length

100mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

250°C

Terminal Type

Bare Wire Tail

Cable Length

1.5m

Standards/Approvals

BS

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB

Type T Thermocouple, Stainless Steel 100mm Hypodermic Probe


Can be steam sterilised

1.5m of PTFE cable

Temperature range -75 → +250 °C

Old Colour Code, BS1843


Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy