Prosensor SPCJ30 Type J Temperature Sensor 10 mm Length, 14 mm Diameter, -50 °C → 450 °C Max
- RS Stock No.:
- 192-154
- Mfr. Part No.:
- SPCJ30-M-20
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€55.69
(exc. VAT)
€68.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.69 |
*price indicative
- RS Stock No.:
- 192-154
- Mfr. Part No.:
- SPCJ30-M-20
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Temperature Sensor | |
| Thermocouple Type | J | |
| Probe Diameter | 14mm | |
| Probe Length | 10mm | |
| Probe Material | Brass | |
| Maximum Temperature Sensed | 450°C | |
| Series | SPCJ30 | |
| Terminal Type | 2 Wire Tail | |
| Cable Length | 2m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Temperature Sensor | ||
Thermocouple Type J | ||
Probe Diameter 14mm | ||
Probe Length 10mm | ||
Probe Material Brass | ||
Maximum Temperature Sensed 450°C | ||
Series SPCJ30 | ||
Terminal Type 2 Wire Tail | ||
Cable Length 2m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple J Temperature Sensor for Contact Measurement in the plastic industry, featuring fiberglass/fiberglass cable with a stainless steel braid for durability and flexibility. The cable length is 2 meters, and the sensor is designed for fastening with an M4 screw. It is built to withstand high temperatures, with a maximum temperature rating of 450°C, making it ideal for precise temperature monitoring in demanding industrial applications.
Class 1 accuracy
Brass probe
Related links
- Prosensor SPJ510 Type J Temperature Sensor 25 mm Length -50 °C → 450 °C Max
- Prosensor SPPJ15 Type J Temperature Probe 13 mm Length -50 °C → 450 °C Max
- Prosensor SPOM Type J Temperature Probe 30 mm Length -50 °C → 450 °C Max
- Prosensor SPJ610 Type J Temperature Sensor 25 mm Length -50 °C → 450 °C Max
- Prosensor SPJ612 Type J Temperature Probe 30 mm Length -50 °C → 450 °C Max
- Prosensor VPLJ5 Type J Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor VPLT5 Type Type T Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor VPLK5 Type K Temperature Sensor 2 m Length -50 °C → 450 °C Max
