Prosensor SPJ612 Type J Temperature Probe 30 mm Length, 6 mm Diameter, -50 °C → 450 °C Max
- RS Stock No.:
- 192-157
- Mfr. Part No.:
- SPJ612-I-20
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€48.00
(exc. VAT)
€59.04
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.00 |
*price indicative
- RS Stock No.:
- 192-157
- Mfr. Part No.:
- SPJ612-I-20
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Thermocouple Type | J | |
| Product Type | Temperature Probe | |
| Probe Diameter | 6mm | |
| Probe Length | 30mm | |
| Maximum Temperature Sensed | 450°C | |
| Probe Material | 316L Stainless Steel | |
| Series | SPJ612 | |
| Terminal Type | 2 Wire Tail | |
| Cable Length | 2m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Thermocouple Type J | ||
Product Type Temperature Probe | ||
Probe Diameter 6mm | ||
Probe Length 30mm | ||
Maximum Temperature Sensed 450°C | ||
Probe Material 316L Stainless Steel | ||
Series SPJ612 | ||
Terminal Type 2 Wire Tail | ||
Cable Length 2m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple Sensor with Ø12 Bayonet Fastening, Class 1. This sensor features a spring setting with a length of 200 mm and a fiberglass cable with stainless steel braid for durability. The cable length is 2 meters, and the probe has a diameter of 6 mm with a 25 mm length. The maximum temperature rating is 450°C, making it ideal for high temperature applications.
Class 1 accuracy
Stainless steel 316L probe
With bayonet adaptor
Related links
- Prosensor SPPJ15 Type J Temperature Probe 13 mm Length -50 °C → 450 °C Max
- Prosensor SPJ610 Type J Temperature Sensor 25 mm Length -50 °C → 450 °C Max
- Prosensor SPJ510 Type J Temperature Sensor 25 mm Length -50 °C → 450 °C Max
- Prosensor SPOM Type J Temperature Probe 30 mm Length -50 °C → 450 °C Max
- Prosensor SPCJ30 Type J Temperature Sensor 10 mm Length -50 °C → 450 °C Max
- Prosensor VPLJ5 Type J Temperature Sensor 2 m Length -50 °C → 450 °C Max
- RS PRO Type K Temperature Probe 800 mm Length -50 °C → 450 °C Max
- RS PRO Type K Temperature Probe 800 mm Length -50 °C → 450 °C Max, RSCAL
