Prosensor VPLJ5 Type J Temperature Sensor 2 m Length, 0.5 mm Diameter, -50 °C → 450 °C Max
- RS Stock No.:
- 192-160
- Mfr. Part No.:
- VPLJ5/2-0
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€13.81
(exc. VAT)
€16.99
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.81 |
*price indicative
- RS Stock No.:
- 192-160
- Mfr. Part No.:
- VPLJ5/2-0
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Thermocouple Type | J | |
| Product Type | Temperature Sensor | |
| Probe Diameter | 0.5mm | |
| Probe Length | 2m | |
| Probe Material | Fibreglass | |
| Maximum Temperature Sensed | 450°C | |
| Terminal Type | 2 Wire Tail | |
| Series | VPLJ5 | |
| Cable Length | 2m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Thermocouple Type J | ||
Product Type Temperature Sensor | ||
Probe Diameter 0.5mm | ||
Probe Length 2m | ||
Probe Material Fibreglass | ||
Maximum Temperature Sensed 450°C | ||
Terminal Type 2 Wire Tail | ||
Series VPLJ5 | ||
Cable Length 2m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple Sensor Type J for contact measurement with an exposed junction. The sensor is equipped with a 2 meter cable featuring fiberglass insulation for durability and heat resistance. It is designed to withstand a maximum temperature of 450°C, making it suitable for high temperature applications.
Class 1 accuracy
Meet ANSI standard
Related links
- Prosensor VPLJ5 Type J Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor VPLK5 Type K Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor VPLT5 Type Type T Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor SPJ510 Type J Temperature Sensor 25 mm Length -50 °C → 450 °C Max
- Prosensor SPPJ15 Type J Temperature Probe 13 mm Length -50 °C → 450 °C Max
- Prosensor SPOM Type J Temperature Probe 30 mm Length -50 °C → 450 °C Max
- Prosensor SPCJ30 Type J Temperature Sensor 10 mm Length -50 °C → 450 °C Max
- Prosensor SPJ612 Type J Temperature Probe 30 mm Length -50 °C → 450 °C Max
