Jumo901150 Type L Thermocouple 50mm Length, 6mm Diameter, 0°C → +400°C
- RS Stock No.:
- 278-914
- Mfr. Part No.:
- 901150/10-848-1042-6-50-11-2500/315
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€44.00
(exc. VAT)
€54.12
(inc. VAT)
- RS Stock No.:
- 278-914
- Mfr. Part No.:
- 901150/10-848-1042-6-50-11-2500/315
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | L | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Maximum Temperature Sensed | +400°C | |
| Probe Material | Ceramic | |
| Termination Type | Push In | |
| Series | 901150 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type L | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Maximum Temperature Sensed +400°C | ||
Probe Material Ceramic | ||
Termination Type Push In | ||
Series 901150 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable thermocouple with 2.5 m long compensating cable made of metal braiding is suitable for temperature measurement in solids such as heating plates or welding jaws by means of the Seebeck effect. The protection tube is made of heat-resistant steel, material 1.4571. The thermocouple is ideally suited for use in furnace, apparatus and machine construction. The single thermocouple 1x Fe-CuNi L according to DIN 43710 is designed for temperatures from 0 to 400 °C.
The compensating cable is equipped with an anti-kink spring
It can withstand ambient temperatures from -20 to +350 °C
The continuous protective tube has a dimension of 6 x 50 mm
It can withstand ambient temperatures from -20 to +350 °C
The continuous protective tube has a dimension of 6 x 50 mm
Related links
- Jumo 901105 Type L Thermocouple 50 mm Length 200 °C → 0 °C Max
- Jumo 901190 Type L Thermocouple 175 mm Length 0 °C → 400 °C Max
- Jumo 901105 Type L Thermocouple 100 mm Length 0 °C → 600 °C Max
- Jumo 901190 Type L Thermocouple 175 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type L Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type L Thermocouple 250 mm Length 0 °C → 400 °C Max
- Jumo 901150 Type L Thermocouple 60 mm Length 0 °C → 600 °C Max
- Jumo 901030 Type L Thermocouple 50 mm Length -200 °C → 400 °C Max

