Jumo 901105 Type L Thermocouple 50 mm Length, 6 mm Diameter, 0 °C → 400 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€44.00

(exc. VAT)

€54.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€44.00
5 - 9€42.20
10 +€41.28

*price indicative

RS Stock No.:
357-7610
Distrelec Article No.:
301-42-424
Mfr. Part No.:
901150/10-848-1042-6-50-11-2500/315,
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Thermocouple Type

L

Product Type

Thermocouple

Probe Diameter

6mm

Probe Length

50mm

Probe Material

316Ti Stainless Steel

Maximum Temperature Sensed

400°C

Series

901105

Standards/Approvals

EN 60 584, DIN 43 710

Minimum Temperature Sensed

0°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Plug-in thermocouples with compensation lead, type L


Plug-in thermocouple for temperature measurements in fixed units e.g heating plates and sealing jaws

Areas of application: furnace construction, and apparatus and mechanical engineering

Stainless steel protective tubes

Thermocouples (elements) in accordance with IEC 584, class 2 and DIN 43710

For temperatures between 0 °C → 600 °C

Stainless steel protective tube, material no. 1.4571

With stainless steel braided compensation lead 0.5 mm2 and kink protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy