RS PRO Type K Pipe Surface Thermocouple 2 m Length, 55 mm Diameter → 350 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.04

(exc. VAT)

€52.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€43.04
10 - 99€41.37
100 +€39.85

*price indicative

RS Stock No.:
268-4530
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pipe Surface Thermocouple

Thermocouple Type

K

Probe Diameter

55mm

Probe Length

2m

Probe Material

Stainless Steel

Maximum Temperature Sensed

350°C

Terminal Type

Bare Wire Tail

Series

RS PRO

Cable Length

2m

Standards/Approvals

ANSI, RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO ANSI Type K Pipe Clamp Thermocouple (40 to 55mm)


A reliable and accurate Type K thermocouple featuring a pipe clamp sensor for quick and easy measurements around pipes and tubes enabling a precise surface temperature measurement.;Comprising of an adjustable Stainless Steel pipe clamp for direct attachment to the pipe, and a Glassfibre insulated Stainless Steel braided cable terminating ANSI colour coded bare tails.;The Type K thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, and features excellent heat and thermal resistance and the nozzle sensor enables temperature measurements of up to 350°C.;A hardwearing, reliable and accurate Type K pipe clamp thermocouple with a grounded tip increasing measuring accuracy and stability. Ideal for maintenance, monitoring and troubleshooting applications.

Features and Benefits


Pipe clamp thermocouple;Type K;Suitable for 40 to 55mm pipe diameters;Glassfibre insulation;Core/ strands 7/0.2mm (24AWG);Cable length of 2m;Maximum temperature measurement of +350°C;Bare tail termination;ANSI colour coded

Standards and Approvals: ANSI MC96.1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy