Prosensor VPLT5 Type Type T Temperature Sensor 2 m Length, 500 μm Diameter, -50 °C → 450 °C Max, RSCAL
- RS Stock No.:
- 948-173
- Mfr. Part No.:
- VPLT5/2-8
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€64.11
(exc. VAT)
€78.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.11 |
*price indicative
- RS Stock No.:
- 948-173
- Mfr. Part No.:
- VPLT5/2-8
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Temperature Sensor | |
| Thermocouple Type | Type T | |
| Probe Diameter | 500μm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 450°C | |
| Probe Material | Fibreglass | |
| Terminal Type | Plug | |
| Series | VPLT5 | |
| Cable Length | 2m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -50°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Temperature Sensor | ||
Thermocouple Type Type T | ||
Probe Diameter 500μm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 450°C | ||
Probe Material Fibreglass | ||
Terminal Type Plug | ||
Series VPLT5 | ||
Cable Length 2m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -50°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple Sensor Type T for contact measurement with an exposed junction. The sensor is equipped with a 2 meter cable featuring fiberglass insulation for durability and heat resistance. It is designed to withstand a maximum temperature of 450°C, making it suitable for high temperature applications.
Class 1 accuracy
Meet ANSI standard
Related links
- Prosensor VPLT5 Type Type T Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor VPLT5 Type Type T Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor VPLK5 Type K Temperature Sensor 2 m Length -50 °C → 450 °C Max, RSCAL
- Prosensor VPLK5 Type K Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor VPLJ5 Type J Temperature Sensor 2 m Length -50 °C → 450 °C Max
- RS PRO Type K Temperature Probe 800 mm Length -50 °C → 450 °C Max, RSCAL
- Prosensor SPPJ15 Type J Temperature Probe 13 mm Length -50 °C → 450 °C Max
- Prosensor SPJ612 Type J Temperature Probe 30 mm Length -50 °C → 450 °C Max
