RS PRO Type K Temperature Probe 800 mm Length, 200 μm Diameter, -50 °C → 450 °C Max, RSCAL
- RS Stock No.:
- 948-179
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€57.96
(exc. VAT)
€71.29
(inc. VAT)
In Stock
- 191 unit(s) ready to ship
- Plus 65 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.96 |
*price indicative
- RS Stock No.:
- 948-179
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Temperature Probe | |
| Probe Diameter | 200μm | |
| Probe Length | 800mm | |
| Maximum Temperature Sensed | 450°C | |
| Probe Material | Fibreglass | |
| Series | RS PRO | |
| Terminal Type | Miniature Plug | |
| Cable Length | 800mm | |
| Standards/Approvals | No | |
| Response Time | 0.1s | |
| Minimum Temperature Sensed | -50°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Temperature Probe | ||
Probe Diameter 200μm | ||
Probe Length 800mm | ||
Maximum Temperature Sensed 450°C | ||
Probe Material Fibreglass | ||
Series RS PRO | ||
Terminal Type Miniature Plug | ||
Cable Length 800mm | ||
Standards/Approvals No | ||
Response Time 0.1s | ||
Minimum Temperature Sensed -50°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple Fine Wire Temperature Probe
Introducing the range of RS PRO high-quality Type K Temperature Probes, Ideal as a heavy-duty and high-accuracy solution for measurement of Air and surface temperatures. The probe has been designed with as a cable for greater flexibility when measuring, ensuring reliable results, and features an 800 mm long Durable cable with a moulded mini plug, offering quick and easy installation, especially when time and resource is limited. The probe has a fibreglass insulated fine wire construction, suitable for use in harsh environments like industrial or commercial settings, whilst ensuring highly accurate and reliable measurements while being versatile enough to use in a wide range of applications.
Features and Benefits:
Applications:
Temperature probes are known for their robust design meaning they are Ideal for use in many general-purpose industrial, commercial and scientific applications where accurate temperature measurement and monitoring are key and essential in ensuring equipment is functioning correctly or accurately measuring during testing and investigations. These sensor probes are often used in the following areas:
What is a Type K Probe?
One of the most common sensors used in temperature probes, the Type K thermocouple sensor is well known for being highly accurate and durable, while also being versatile enough to be used in a range of environments. They are often used for industrial purposes as they can withstand much higher temperatures than other temperature sensors, while still performing at their optimum.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type K Temperature Probe 800 mm Length -50 °C → 450 °C Max
- Prosensor VPLK5 Type K Temperature Sensor 2 m Length -50 °C → 450 °C Max, RSCAL
- RS PRO Type K Thermocouple 1 m Length -50 °C → 450 °C Max, RSCAL
- Prosensor VPLT5 Type Type T Temperature Sensor 2 m Length -50 °C → 450 °C Max, RSCAL
- RS PRO Type K Flat Head Air Temperature Probe 7 mm Diameter RSCAL
- Prosensor VPLK5 Type K Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor SPPJ15 Type J Temperature Probe 13 mm Length -50 °C → 450 °C Max
- Prosensor SPJ612 Type J Temperature Probe 30 mm Length -50 °C → 450 °C Max
