RS PRO Type K Button Magnet Thermocouple 3 m Length, 1 in Diameter, -50 °C → 250 °C Max
- RS Stock No.:
- 252-2419
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€88.84
(exc. VAT)
€109.27
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.84 |
*price indicative
- RS Stock No.:
- 252-2419
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Button Magnet Thermocouple | |
| Probe Diameter | 1in | |
| Probe Length | 3m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Plug | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS Compliant, IEC | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Button Magnet Thermocouple | ||
Probe Diameter 1in | ||
Probe Length 3m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Plug | ||
Cable Length 3m | ||
Standards/Approvals RoHS Compliant, IEC | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- GB
RS PRO IEC Type K Magnet Housing Thermocouple with Standard Plug
From RS PRO an IEC standard Type K thermocouple temperature sensor designed for taking rapid and reliable surface temperature measurements. This thermocouple sensor has a rugged design with a 2 m long durable steel over-braided PFA Telfon insulated lead. One end of the lead is terminated with a standard plug and the other with a strong magnet housing for attaching to ferrous metal surfaces. The thermocouple junction is grounded for a fast response time.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Surface Thermocouple?
This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples the exposed welded wire junction is housed in a magnet or adhesive patch which provides a true surface contact. This affixing method allows these thermocouples to be used on many types of surfaces including uneven and circular surfaces. They are also simple to use and easy to replace and position.
Features and Benefits
Grounded measuring junction
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 500 mm Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 500 mm Length -50 °C → 250 °C Max, RSCAL
- RS PRO Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max
