Electrotherm TE289 Type J Thermocouple 14 mm Length, 6 mm Diameter, 0 °C → +220 °C Max
- RS Stock No.:
- 250-1212
- Mfr. Part No.:
- 289-1J-1/2-20UNF
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€91.34
(exc. VAT)
€112.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.34 |
*price indicative
- RS Stock No.:
- 250-1212
- Mfr. Part No.:
- 289-1J-1/2-20UNF
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 6mm | |
| Probe Length | 14mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | +220°C | |
| Series | TE289 | |
| Standards/Approvals | DIN EN 60 529, DIN EN 60584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 6mm | ||
Probe Length 14mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed +220°C | ||
Series TE289 | ||
Standards/Approvals DIN EN 60 529, DIN EN 60584 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Electrotherm thermocouple used for screwing in with mini-connector (for special applications in the plastics industry). A thermocouple is essentially a temperature sensor (a device used for temperature measurement). It is made up of two wires of different metals that, when joined together, create an electrical junction known as a measuring junction. Its J type thermocouple sensor. Its measuring range is 0 to 550°C (on plug max. 220°C).
Thermocouple
1x Typ J (FeCu-Ni) DIN EN 60584 (+ bl; - wh)
Degree of protection - IP 54 acc. DIN EN 60 529
Measuring range - 0 to 550°C (on plug max. 220°C)
Protective tube - ø6 mm
Protective tube material 1.4571
Installment length - 14 / 24 / 90 mm
Thread - 1/2-20UNF
Mini connector
Related links
- Electrotherm MTE282 Type N Thermocouple 300 mm Length 0 °C → +220 °C Max
- Electrotherm K4_T Type J Thermocouple 2500 mm Length 0 °C → 205 °C Max
- Electrotherm K4_T Type J Thermocouple 2500 mm Length 0 °C → 350 °C Max
- Electrotherm K4_T Type J Thermocouple 2500 mm Length 0 °C → 350 °C Max
- Electrotherm 294 Type J Thermocouple 200 mm Length 0 °C → +700 °C Max
- Electrotherm 294 Type J Thermocouple 200 mm Length 0 °C → 700 °C Max
- Electrotherm 294 Type J Thermocouple 500 mm Length 0 °C → 700 °C Max
- Electrotherm 294 Type J Thermocouple 500 mm Length 0 °C → 700 °C Max
