RS PRO Magnet Thermocouple Type K Button Magnet Thermocouple 2 m Length, 19.1 mm Diameter, -50 °C → 250 °C Max

Get a bulk buy discount

Add 10 more to save €32.40

View bulk pricing options

Subtotal (1 unit)*

€82.94

(exc. VAT)

€102.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€82.94-
10 - 99€79.70€32.40
100 +€76.80€614.00

*price indicative

RS Stock No.:
268-4401
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Button Magnet Thermocouple

Probe Diameter

19.1mm

Probe Length

2m

Probe Material

Stainless Steel

Maximum Temperature Sensed

250°C

Terminal Type

Miniature Plug

Series

Magnet Thermocouple

Cable Length

2m

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

-50°C

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO ANSI Type K Button Magnet Thermocouple (1.9kg Pull)


A reliable and hardwearing Type K thermocouple featuring a button magnet for quick and easy localised temperature measurements. Comprising of 1.9kg pull magnet thermocouple with a Glassfibre insulated Stainless Steel braided cable terminating in a robust miniature type K plug.;Constructed from tough thermoplastic the Type K miniature plug is ANSI colour coded and the Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, EMI, and features excellent heat and thermal resistance. ;A hardwearing, reliable and accurate magnet Type K thermocouple suitable for harsh industrial environments.

Features and Benefits


Magnet thermocouple;1.9kg pull;Type K ;19.1mm magnet diameter;12.7mm magnet height;Terminated in miniature Type K plug;Glassfibre Stainless Steel braided cable;Core/ strands 7/0.2mm;Cable length of 2m;Minimum temperature measurement -50°C;Maximum temperature measurement of +250°C;ANSI colour coded

Standards and Approvals: ANSI MC96.1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy