RS PRO Type K Button Magnet Thermocouple 2 m Length, 19.1 mm Diameter, -50 °C → 250 °C Max
- RS Stock No.:
- 268-4403
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €34.10
View bulk pricing optionsSubtotal (1 unit)*
€89.93
(exc. VAT)
€110.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €89.93 | - |
| 10 - 99 | €86.52 | €34.10 |
| 100 + | €83.27 | €666.00 |
*price indicative
- RS Stock No.:
- 268-4403
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Button Magnet Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 19.1mm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Plug | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Compliant, ANSI | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Button Magnet Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 19.1mm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Stainless Steel | ||
Terminal Type Plug | ||
Series RS PRO | ||
Cable Length 2m | ||
Standards/Approvals RoHS Compliant, ANSI | ||
Minimum Temperature Sensed -50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO ANSI Type K Button Magnet Thermocouple (1.9kg Pull)
A reliable and hardwearing Type K thermocouple featuring a button magnet for quick and easy localised temperature measurements. Comprising of 1.9kg pull magnet thermocouple with a Glassfibre insulated Stainless Steel braided cable terminating in a robust type K plug.;Constructed from tough thermoplastic the Type K plug is ANSI colour coded and the Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, EMI, and features excellent heat and thermal resistance. ;A hardwearing, reliable and accurate magnet Type K thermocouple suitable for harsh industrial environments.
Features and Benefits
Magnet thermocouple;1.9kg pull;Type K ;19.1mm magnet diameter;12.7mm magnet height;Terminated in standard Type K plug;Glassfibre Stainless Steel braided cable;Core/ strands 7/0.2mm;Cable length of 2m;Minimum temperature measurement -50°C;Maximum temperature measurement of +250°C;ANSI colour coded
Standards and Approvals: ANSI MC96.1
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max
- RS PRO Magnet Thermocouple Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Magnet Thermocouple Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max, RSCAL
- RS PRO Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 500 mm Length -50 °C → 250 °C Max
