RS PRO Type K Horseshoe Magnet Thermocouple 3 m Length, 25 mm Diameter, -50 °C → 250 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€190.82

(exc. VAT)

€234.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€190.82
10 - 99€185.09
100 +€161.25

*price indicative

RS Stock No.:
268-4550
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Horseshoe Magnet Thermocouple

Probe Diameter

25mm

Probe Length

3m

Maximum Temperature Sensed

250°C

Series

RS PRO

Terminal Type

Plug

Cable Length

3m

Standards/Approvals

JIS

Minimum Temperature Sensed

-50°C

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO JIS Type K Horseshoe Magnet Thermocouple (9kg Pull)


A reliable and hardwearing Type K thermocouple featuring a horseshoe magnet for simple and easy localised temperature measurements on pipes, tanks and other ferrous containers. Comprising of 9kg pull magnet thermocouple with a PFA insulated Stainless Steel braided cable terminating in a robust type K plug.;Constructed from tough thermoplastic the Type K plug is JIS colour coded and the PFA insulated Stainless Steel braided cable protects against wearing and mechanical stresses and features excellent heat and thermal resistance.; A hardwearing, reliable, and accurate Type K magnet thermocouple suitable for harsh industrial environments.

Features and Benefits


Type K thermocouple;9kg pull magnet;Magnet dimensions of 25 x 25 x 40mm;Terminated in Type K plug;PFA insulated Stainless Steel braided cable;Cable length of 3 m;Minimum temperature measurement -50°C;Maximum temperature measurement of +250°C;JIS colour coded

Standards and Approvals: JIS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy