Electrotherm 282 Type K Thermocouple 1 m Length, 4.5 mm Diameter, 0 °C → 1000 °C Max
- RS Stock No.:
- 274-0135
- Mfr. Part No.:
- 282-1K-4.5-1000S
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€58.67
(exc. VAT)
€72.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.67 |
*price indicative
- RS Stock No.:
- 274-0135
- Mfr. Part No.:
- 282-1K-4.5-1000S
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 4.5mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 1000°C | |
| Probe Material | Inconel | |
| Terminal Type | Connector | |
| Series | 282 | |
| Standards/Approvals | No | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 4.5mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 1000°C | ||
Probe Material Inconel | ||
Terminal Type Connector | ||
Series 282 | ||
Standards/Approvals No | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Electrotherm bendable sheathed thermocouple has mini or standard plug and implementation of the measuring point is insulated from sheath.
Bending radius of the sheathed material is greater than equal to 5 x diameter d
Sheathed material stainless steel
Related links
- Electrotherm 282 Type K Thermocouple 1 m Length 0 °C → 1000 °C Max
- Electrotherm 282 Type N Thermocouple 1 m Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 1 m Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type J Thermocouple 1 m Length 0 °C → 700 °C Max
- Electrotherm 282 Type N Thermocouple 1 m Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 300 mm Length 0 °C → 1000 °C Max
