Correge Type K Thermocouple 2 m Length, 3 mm Diameter, -40 °C → 1000 °C Max

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€78.73

(exc. VAT)

€96.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€78.73
5 - 9€76.36
10 +€73.06

*price indicative

RS Stock No.:
370-6565
Mfr. Part No.:
DTMTC3/2000/KINC30/CL1/SCI/1260
Manufacturer:
Correge
Find similar products by selecting one or more attributes.
Select all

Brand

Correge

Product Type

Thermocouple

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

2m

Probe Material

Inconel 600

Maximum Temperature Sensed

1000°C

Terminal Type

Miniature Marlin Connector Male

Cable Length

2m

Standards/Approvals

RoHS Compliant

Response Time

3s

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy