Correge Type K Thermocouple 500 mm Length, 3 mm Diameter, 200 °C → +1000 °C Max

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€63.90

(exc. VAT)

€78.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€63.90
5 - 9€61.99
10 +€59.32

*price indicative

RS Stock No.:
370-6543
Mfr. Part No.:
DTMTC3/500/KINC30/CL1/SCI/1260
Manufacturer:
Correge
Find similar products by selecting one or more attributes.
Select all

Brand

Correge

Product Type

Thermocouple

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

500mm

Maximum Temperature Sensed

+1000°C

Probe Material

Inconel 600

Terminal Type

Miniature Plug

Standards/Approvals

RoHS Compliant

Response Time

3s

Minimum Temperature Sensed

200°C

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy