Correge PTMTC Type K Thermocouple 60 mm Length, 900 μm Diameter, 0 °C → +250 °C Max
- RS Stock No.:
- 547-7326
- Mfr. Part No.:
- D 04719
- Manufacturer:
- Correge
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€268.21
(exc. VAT)
€329.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €268.21 | - |
| 5 - 9 | €259.91 | 3% |
| 10 + | €248.90 | 7% |
*price indicative
- RS Stock No.:
- 547-7326
- Mfr. Part No.:
- D 04719
- Manufacturer:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 900μm | |
| Probe Length | 60mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | +250°C | |
| Terminal Type | Miniature Male Type K Connector | |
| Series | PTMTC | |
| Cable Length | 1.5m | |
| Standards/Approvals | IEC 584 IEC 60584 | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 900μm | ||
Probe Length 60mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed +250°C | ||
Terminal Type Miniature Male Type K Connector | ||
Series PTMTC | ||
Cable Length 1.5m | ||
Standards/Approvals IEC 584 IEC 60584 | ||
Response Time 0.7s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
Related links
- RS PRO Type K Thermocouple 60 mm Length 0 °C → +200 °C Max
- Roth+Co T012 Type K Thermocouple 200 μm Diameter, 60 °C → 350 °C Max
- Correge Type K Thermocouple 250 mm Length 200 °C → +1000 °C Max
- Correge Type K Thermocouple 50 mm Length 0 °C → 200 °C Max
- RS PRO Type K Thermocouple 300 mm Length -75 °C → 250 °C Max
- RS PRO Type K Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO Type K Thermocouple 300 mm Length -75 °C → 250 °C Max
- RS PRO Type K Thermocouple 1 m Length -100 °C → 250 °C Max
