Jumo Type J Thermocouple 1m Length, 3mm Diameter → +800°C

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€65.90

(exc. VAT)

€81.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€65.90-
5 - 9€63.982%
10 +€62.265%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
548-7351
Mfr. Part No.:
901250/32-1040-3-1000-03-3000/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Thermocouple Type

J

Probe Diameter

3mm

Probe Length

1m

Maximum Temperature Sensed

+800°C

Termination Type

Cable

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy