Jumo 901230 Type K Thermocouple 500 mm Length, 6 mm Diameter, -200 °C → 1200 °C Max

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€85.80

(exc. VAT)

€105.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€85.80
5 - 9€83.41
10 +€81.17

*price indicative

RS Stock No.:
548-8348
Mfr. Part No.:
901230/41-1043-6-500-000/391,
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

6mm

Probe Length

500mm

Probe Material

Inconel 2.4816, 321 Stainless Steel

Maximum Temperature Sensed

1200°C

Series

901230

Standards/Approvals

DIN 43710, DIN EN 60584

Minimum Temperature Sensed

-200°C

COO (Country of Origin):
FR

Sheathed Type K thermocouples


Iconel 600 sheathed type K class 2 thermocouple temperature probes with J connection head.

316Ti stainless steel protective sheath.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy