RS PRO Type Type T Temperature Probe 110 mm Length, -100 °C → 400 °C Max, SYSCAL
- RS Stock No.:
- 788-8709
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€93.08
(exc. VAT)
€114.49
(inc. VAT)
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.08 |
*price indicative
- RS Stock No.:
- 788-8709
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Thermocouple Type | Type T | |
| Probe Length | 110mm | |
| Maximum Temperature Sensed | 400°C | |
| Cable Length | 3m | |
| Standards/Approvals | No | |
| Minimum Temperature Sensed | -100°C | |
| Calibrated | SYSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Thermocouple Type Type T | ||
Probe Length 110mm | ||
Maximum Temperature Sensed 400°C | ||
Cable Length 3m | ||
Standards/Approvals No | ||
Minimum Temperature Sensed -100°C | ||
Calibrated SYSCAL | ||
- COO (Country of Origin):
- GB
Type T Fine Wire Thermocouple Sensor
This thermocouple sensor is constructed using a 3M length PTFE wire constructed as a twisted pair.
The wire used is ½ Class 1 Type T alloys (Cu / Co)
A weld bead is manufactured at one end of the wire whilst the other end is terminated in a moulded miniature thermocouple plug
The cable can be wrapped around the plug to keep it tidy
Measurement Temperature: -100°C to +250°C
Related links
- RS PRO Type Type T Temperature Probe 110 mm Length, -100 °C → 400 °C Max
- RS PRO Type T Needle Needle 115 mm Length 400 °C Max, SYSCAL
- RS PRO Air Temperature Probe 4 mm Diameter SYSCAL
- RS PRO Type K Immersion 110 mm Length 250 °C Max, SYSCAL
- RS PRO Type K Type K Thermocouple Air Temperature Probe 4 mm Diameter SYSCAL
- Testo Type T Type T Temperature Probe 1.5 mm Diameter, 250 °C Max
- RS PRO Type T Needle Needle 115 mm Length 400 °C Max
- RS PRO K Air Temperature Probe 4 mm Diameter SYSCAL
