RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 500 μm Diameter, -40 °C → 750 °C Max
- RS Stock No.:
- 847-1110
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€68.72
(exc. VAT)
€84.53
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €68.72 |
| 5 - 9 | €66.66 |
| 10 + | €63.91 |
*price indicative
- RS Stock No.:
- 847-1110
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 500μm | |
| Probe Length | 500mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 750°C | |
| Terminal Type | Cable | |
| Cable Length | 100mm | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 500μm | ||
Probe Length 500mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 750°C | ||
Terminal Type Cable | ||
Cable Length 100mm | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- GB
RS PRO ANSI Mineral Insulated Type K Thermocouple with 0.5 x 500mm Probe
A Durable and accurate type K thermocouple with a single element insulated hot junction reducing electrical interference and a 0.5 x 500mm probe designed to be bent or formed to suit a wide range of applications. The type K thermocouple features flexible mineral insulation providing excellent response times with an M8 x 1.00 mm fine pitch threaded pot seal and 100mm PFA insulated twin twisted tails.
The type K thermocouple probe is constructed from Stainless Steel for its excellent strength and corrosion resistance and features ANSI colour coded tails for quick identification helping prevent cross connection for a hardwearing thermocouple suitable for temperatures of -40°C to 750°C.
The Stainless Steel ANSI thermocouple is suited to a wide variety of applications and is commonly used in heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.
Features and Benefits
Type K thermocouple
Single element hot junction
Flexible easy to shape 0.5 x 500mm probe
Stainless Steel construction
Maximum temperature of 750°C
ANSI colour coded
100mm twin twisted tail (7/0.2mm)
M8 x 1.0mm fine pitch threaded pot seal and tails
Standards and Approvals: ANSI MC96.1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 750 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length 750 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → +750 °C Max
