WIKA 45202605 Thermometer Accessory Threaded Protection Tube for Use with Thermometer

Subtotal (1 unit)*

€52.19

(exc. VAT)

€64.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.19

*price indicative

RS Stock No.:
269-0352
Mfr. Part No.:
45202605
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Accessory Type

Threaded Protection Tube

Product Type

Thermometer Accessory

For Use With

Thermometer

Standards/Approvals

DIN 43772

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA threaded protection tube is an important component of any temperature measuring location. It is used to separate the process from the surrounding area, thus protecting the environment and operating personnel and keeps aggressive media, high pressures and flow rates from the temperature probe itself and thereby enables the thermometer to be exchanged during operation. The TW45 series of threaded protection tubes are suitable for use with numerous electrical and mechanical thermometers from WIKA.

Designs per DIN 43772

Chemical industry, process technology, equipment manufacturing

For low and medium process loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy