Testo 0516 7301 Thermometer Accessory Plastic Case for Use with Testo 270
- RS Stock No.:
- 891-9179
- Mfr. Part No.:
- 0516 7301
- Manufacturer:
- Testo
Subtotal (1 unit)*
€41.00
(exc. VAT)
€50.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.00 |
*price indicative
- RS Stock No.:
- 891-9179
- Mfr. Part No.:
- 0516 7301
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Accessory Type | Plastic Case | |
| Product Type | Thermometer Accessory | |
| For Use With | Testo 270 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Accessory Type Plastic Case | ||
Product Type Thermometer Accessory | ||
For Use With Testo 270 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Storage case for Testo 270
Storage case for Testo 270 Cooking oil tester.
Related links
- Testo 0516 8451 Thermometer Accessory Service Case for Use with Testo 845, Testo 835
- Testo 0516 0222 Thermometer Accessory Case for Use with Testo 922
- Testo 0516 0220 Thermometer Accessory Case for Use with Testo 926
- Testo 0516 0224 Thermometer Case Thermometer Case for Use with Testo 922 Testo 925
- Testo 0516 0225 Thermometer Case Instrument Cover for Use with Testo 110
- Testo 1 Input(s) 2 Accuracy
- Testo 270 Wired Digital Thermometer for Kitchen Appliance Use +200°C Max, ±1.5 °C Accuracy
- Testo 0554 2650 Reference Oil Reference Oil for Use with Testo 270
