WIKA Bi-Metallic Thermostat, Opens at 50°C, Closes at -40°C, 130°C Max, NO, Automatic Reset, Threaded
- RS Stock No.:
- 269-0777
- Mfr. Part No.:
- 48777070
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€65.16
(exc. VAT)
€80.15
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.16 |
*price indicative
- RS Stock No.:
- 269-0777
- Mfr. Part No.:
- 48777070
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | 130°C | |
| Opening Temperature | 50°C | |
| Thermostat Type | Bi-Metallic | |
| Closing Temperature | -40°C | |
| Switch Configuration | NO | |
| Mounting Type | Threaded | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Minimum Temperature -40°C | ||
Maximum Temperature 130°C | ||
Opening Temperature 50°C | ||
Thermostat Type Bi-Metallic | ||
Closing Temperature -40°C | ||
Switch Configuration NO | ||
Mounting Type Threaded | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The WIKA Temperature switch is generally used in industry for limiting temperature to monitor the temperature of machinery and equipment. Temperature sensing is carried out by a bimetal disc, which snaps over when the nominal switching temperature is reached.
Automatic reset
No additional voltage supply
Related links
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NO Threaded
