Schneider Electric Thermostat, 140°F Max, DIN Rail
- RS Stock No.:
- 276-1732
- Mfr. Part No.:
- NSYCCOTHCF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€60.42
(exc. VAT)
€74.32
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.42 |
*price indicative
- RS Stock No.:
- 276-1732
- Mfr. Part No.:
- NSYCCOTHCF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Minimum Temperature | 32°F | |
| Maximum Temperature | 140°F | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Minimum Temperature 32°F | ||
Maximum Temperature 140°F | ||
Mounting Type DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Simple Thermostat offers precise temperature control within the range of 0 to 60 degree Celsius and displays temperature information in Fahrenheit. It is equipped with a bimetal sensor and features a normally closed contact composition. With a robust design, this thermostat ensures a long service life of up to 100,000 cycles. The device has a versatile mounting capability, making it suitable for various installation scenarios, including mounting on a plate, 35 mm DIN rail, cross rails, or a Spacial upright.
Mercury free
RoHS compliance
Green Premium product
IP20 degree of protection
RoHS compliance
Green Premium product
IP20 degree of protection
Related links
- Schneider Electric Thermostat Screw Mount
- Schneider Electric Thermostat 1CO, Screw Mount
- Extech RH600 Moisture Meter ±0.54 °F Accuracy Battery-Powered
- Extech 445713 Digital Thermohygrometer +140°F Max, 99%RH Max
- Extech 445715-NIST Digital Thermohygrometer +140°F Max, 99%RH Max
- Extech 445814 Digital Thermohygrometer +140°F Max, 99%RH Max
- Extech 445815-NIST Digital Thermohygrometer +140°F Max, 99%RH Max
- Schneider Electric Thermostat, Bracket Mount
