Extech 445815-NIST Digital Thermohygrometer, ±4 %RH Accuracy, +140°F Max, 99%RH Max
- RS Stock No.:
- 288-0194
- Mfr. Part No.:
- 445815-NIST
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0194
- Mfr. Part No.:
- 445815-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Absolute Maximum Temperature Measurement | +140°F | |
| Hygrometer Type | Thermohygrometer | |
| Maximum Humidity Measurement | 99%RH | |
| Best Temperature Measurement Accuracy | ±1.8 °F | |
| Model Number p | 445815-NIST | |
| Best Humidity Measurement Accuracy | ±4 %RH | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Absolute Maximum Temperature Measurement +140°F | ||
Hygrometer Type Thermohygrometer | ||
Maximum Humidity Measurement 99%RH | ||
Best Temperature Measurement Accuracy ±1.8 °F | ||
Model Number p 445815-NIST | ||
Best Humidity Measurement Accuracy ±4 %RH | ||
Meter Type Digital | ||
- COO (Country of Origin):
- CN
The FLIR Hygro-Thermometer Humidity Alert with Dew Point is a versatile device that features a large triple display for relative humidity, temperature, and dew point. The remote probe allows for measurements in hard to reach places, making it ideal for various applications.
Visual and audible alarm warns when humidity level is out of set range
Remote probe for measuring behind walls
Built-in stand and wall mount bracket for easy setup
Stores maximum and minimum readings for reference
Ideal for use in areas prone to mold growth
Remote probe for measuring behind walls
Built-in stand and wall mount bracket for easy setup
Stores maximum and minimum readings for reference
Ideal for use in areas prone to mold growth
Related links
- Extech 445715-NIST Digital Thermohygrometer +140°F Max, 99%RH Max
- Extech 445815 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445815 Hygrometer 60 °C 60 °C Max UKAS
- Extech 445815 Hygrometer 60 °C 60 °C Max RSCAL
- Extech 445814 Thermohygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445580-NIST Pen Digital Thermohygrometer +122°F Max, 90%RH Max
- Extech 445715 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445715 Hygrometer 60 °C 60 °C Max RSCAL
