Extech 445715-NIST Digital Thermohygrometer, ±4 %RH Accuracy, +140°F Max, 99%RH Max
- RS Stock No.:
- 288-0191
- Mfr. Part No.:
- 445715-NIST
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0191
- Mfr. Part No.:
- 445715-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Absolute Maximum Temperature Measurement | +140°F | |
| Maximum Humidity Measurement | 99%RH | |
| Hygrometer Type | Thermohygrometer | |
| Best Temperature Measurement Accuracy | ±1.8 °F | |
| Best Humidity Measurement Accuracy | ±4 %RH | |
| Model Number p | 445715-NIST | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Absolute Maximum Temperature Measurement +140°F | ||
Maximum Humidity Measurement 99%RH | ||
Hygrometer Type Thermohygrometer | ||
Best Temperature Measurement Accuracy ±1.8 °F | ||
Best Humidity Measurement Accuracy ±4 %RH | ||
Model Number p 445715-NIST | ||
Meter Type Digital | ||
- COO (Country of Origin):
- CN
The FLIR Big Digit Hygro-Thermometer with a remote probe that offers accurate humidity and temperature measurements. With features like Max/Min with reset function and rear calibration adjustment pot, this device provides reliable data for various applications.
Humidity range of 10 to 99% RH for precise measurements
Temperature range of -10 to 60°C for versatile use
Includes built-in stand, mounting bracket, sensor, and 1 AAA battery for convenience
Temperature range of -10 to 60°C for versatile use
Includes built-in stand, mounting bracket, sensor, and 1 AAA battery for convenience
Related links
- Extech 445815-NIST Digital Thermohygrometer +140°F Max, 99%RH Max
- Extech 445715 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445715 Hygrometer 60 °C 60 °C Max RSCAL
- Extech 445715 Hygrometer 60 °C 60 °C Max UKAS
- Extech 445814 Thermohygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445580-NIST Pen Digital Thermohygrometer +122°F Max, 90%RH Max
- Extech 445815 Hygrometer 60 °C 60 °C Max UKAS
- Extech 445815 Hygrometer 60 °C 60 °C Max, 99 %RH Max
