Jumo Capillary Thermostat, +90°C Max, NO/NC, Automatic Reset, Wall Mount
- RS Stock No.:
- 518-4361
- Distrelec Article No.:
- 300-83-254
- Mfr. Part No.:
- 602030/01-041-000-70-2000-40-10-6-40-13-460/707,
- Manufacturer:
- Jumo
Bulk discount available
Subtotal (1 unit)*
€52.20
(exc. VAT)
€64.21
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €52.20 |
| 5 - 11 | €50.05 |
| 12 + | €47.87 |
*price indicative
- RS Stock No.:
- 518-4361
- Distrelec Article No.:
- 300-83-254
- Mfr. Part No.:
- 602030/01-041-000-70-2000-40-10-6-40-13-460/707,
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | +20°C | |
| Maximum Temperature | +90°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | NO/NC | |
| Contact Rating | 16A | |
| Contact Voltage Rating | 230V ac | |
| Terminal Type | Quick Connect | |
| Reset Type | Automatic | |
| Mounting Type | Wall Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature +20°C | ||
Maximum Temperature +90°C | ||
Thermostat Type Capillary | ||
Switch Configuration NO/NC | ||
Contact Rating 16A | ||
Contact Voltage Rating 230V ac | ||
Terminal Type Quick Connect | ||
Reset Type Automatic | ||
Mounting Type Wall Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
heatTHERM temperature regulator
Temperature regulator, for use as built-in thermostat
Compensates for ambient temperature
Tested in accordance with DIN 3440
Changeover contact output
Compensates for ambient temperature
Tested in accordance with DIN 3440
Changeover contact output
Standards
DIN-tested
Approvals
CE; VDE
Related links
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo NC 16 A Thermostat +100°C +100°C
